TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 1.7 (Saturation) A, 2

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
124-7806
Mfr. Part No.:
CLF6045NIT-150M-D
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

15 μH

Maximum DC Current

1.7 (Saturation) A, 2 (Temperature) A

Length

6.3mm

Depth

6mm

Height

4.5mm

Dimensions

6.3 x 6 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

60mΩ

Series

CLF-NI-D

Core Material

Ferrite

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy