TDK, VLCF, 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20/±30 % 2.09 A Idc

Subtotal (1 reel of 500 units)*

£121.00

(exc. VAT)

£145.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.242£121.00

*price indicative

RS Stock No.:
108-4703
Mfr. Part No.:
VLCF5020T-4R7N1R7-1
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

2.09A

Package/Case

5020

Length

5.3mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

122mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20/±30 %

Maximum Operating Temperature

105°C

Series

VLCF

Termination Style

Surface Mount

Height

2mm

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

5mm

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

VLCF5020 Series Magnetically Shielded Wire Wound Chokes


Professional series of TDK surface mount power inductor from the VLCF range which offers magnetic shield type wound inductor for power circuits.

Features and Benefits:


High magnetic shield construction

Generic use portable DC to DC converter line

Test frequency = 100 kHz

Applications:


Power source inductor for mobile devices such as HDDs, DVCs, and DSCs. LCD displays and other DC to DC converters.

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy