Panasonic, FC Radial, Radial Leaded Ceramic Disc Unshielded Capacitor ±20 %

Subtotal (1 pack of 5 units)*

£11.15

(exc. VAT)

£13.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 330 unit(s) ready to ship
  • Plus 1,030 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£2.23£11.15

*price indicative

Packaging Options:
RS Stock No.:
571-230
Distrelec Article No.:
304-37-342
Mfr. Part No.:
EEUFC1V222S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Package/Case

Radial Leaded Ceramic Disc

Packaging

Taped

Automotive Standard

AEC-Q200

Shielding

No

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

105°C

Series

FC Radial

Diameter

18mm

Height

25mm

Termination Style

Radial

Depth

18mm

Standards/Approvals

RoHS Compliant

Moulded

Yes

FC Series 1800μF - 15000μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy