Wurth Elektronik 2.2 μH Inductor, Max SRF:120 MHz, 5.3 A Idc, 0.018 mΩ Rdc 120V, 744

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£5.47

(exc. VAT)

£6.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90£0.547£5.47
100 - 490£0.481£4.81
500 - 990£0.432£4.32
1000 +£0.326£3.26

*price indicative

Packaging Options:
RS Stock No.:
758-325
Mfr. Part No.:
7447720022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Inductor

Maximum DC Current

5.3A

Mount Type

Through Hole

Maximum DC Resistance

0.018mΩ

Diameter

7.5mm

Automotive Standard

No

Height

9.8mm

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Voltage

120V

Maximum Operating Temperature

125°C

Maximum Self Resonant Frequency

120MHz

Termination Style

Through Hole

Depth

7.5mm

Series

744

COO (Country of Origin):
CN
The Wurth Elektronik Inductor offers a remarkable inductance of 2.2 μH with a rated current capacity of 5.3 A, suitable for a variety of electronic applications requiring efficient power management.

Compact dimensions Ideal for space-constrained designs

Self-resonant frequency of 120 MHz ensuring stable performance

Low DC resistance of 13 mΩ typ. enhancing energy efficiency

Halogen-free certification demonstrating environmental compliance

Operating temperature range from -40 °C to +125 °C for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy