Bourns, SRP4020FA, 4020 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 11 A Idc Q:20
- RS Stock No.:
- 466-260
- Mfr. Part No.:
- SRP4020FA-1R0M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£1.61
(exc. VAT)
£1.932
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | £0.805 | £1.61 |
| 20 - 48 | £0.675 | £1.35 |
| 50 - 198 | £0.42 | £0.84 |
| 200 - 998 | £0.41 | £0.82 |
| 1000 + | £0.40 | £0.80 |
*price indicative
- RS Stock No.:
- 466-260
- Mfr. Part No.:
- SRP4020FA-1R0M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 11A | |
| Package/Case | 4020 | |
| Packaging | 3000 pieces per 13 in Reel | |
| Length | 4.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Series | SRP4020FA | |
| Inductance Tolerance | ±20 % | |
| Core Material | Metal Alloy Powder | |
| Height | 4.1mm | |
| Depth | 4.1mm | |
| Standards/Approvals | AEC-Q200, Halogen Free, RoHS | |
| Diameter | 4.1mm | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1μH | ||
Product Type Power Inductor | ||
Maximum DC Current 11A | ||
Package/Case 4020 | ||
Packaging 3000 pieces per 13 in Reel | ||
Length 4.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Series SRP4020FA | ||
Inductance Tolerance ±20 % | ||
Core Material Metal Alloy Powder | ||
Height 4.1mm | ||
Depth 4.1mm | ||
Standards/Approvals AEC-Q200, Halogen Free, RoHS | ||
Diameter 4.1mm | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors feature a shielded construction to reduce electromagnetic interference. They use a metal alloy powder core for high saturation current handling and flat wire design for improved efficiency. These inductors are ideal for applications that require compact, high performance power management with minimal noise.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns 4020 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 13.2 A Idc Q:30
- Bourns 4020 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 8 A Idc Q:15
- Bourns 1 μH 20 % 25 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 32 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 25 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 20 A Idc Q:15
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 1 mH 20 % 5.5 A Idc Q:5
- Bourns 1 μH 20 % 48 A Idc Q:20
