KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance, Supercap FG 3.5V dc, Through Hole
- RS Stock No.:
- 789-7974
- Mfr. Part No.:
- FGH0V474ZF
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£3.67
(exc. VAT)
£4.404
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 790 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.835 | £3.67 |
| 10 - 18 | £1.565 | £3.13 |
| 20 - 48 | £1.38 | £2.76 |
| 50 - 98 | £1.195 | £2.39 |
| 100 + | £1.105 | £2.21 |
*price indicative
- RS Stock No.:
- 789-7974
- Mfr. Part No.:
- FGH0V474ZF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Supercapacitor | |
| Capacitance | 0.47F | |
| Voltage | 3.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Automotive Standard | No | |
| Diameter | 13mm | |
| Terminal Type | Radial | |
| Lead Pitch | 5.08mm | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 65Ω | |
| Maximum Operating Temperature | 70°C | |
| Depth | 7.5mm | |
| Series | Supercap FG | |
| Standards/Approvals | RoHS | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Supercapacitor | ||
Capacitance 0.47F | ||
Voltage 3.5V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Automotive Standard No | ||
Diameter 13mm | ||
Terminal Type Radial | ||
Lead Pitch 5.08mm | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 65Ω | ||
Maximum Operating Temperature 70°C | ||
Depth 7.5mm | ||
Series Supercap FG | ||
Standards/Approvals RoHS | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- TH
Supercap FG
KEMET FG series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as
embedded microprocessor systems with flash memory.
Features
Rectangular case
Wide range of temperature from −25°C to +70°C
Maintenance free
Highly reliable against liquid leakage
Leads can be transverse mounted
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 4.7 F Supercapacitor -20 to 80 % Tolerance Through Hole
