Vishay 5 F Supercapacitor -20 to 50 % Tolerance, 225 EDLC-R 2.7V dc, Through Hole
- RS Stock No.:
- 260-8653
- Mfr. Part No.:
- MAL222551011E3
- Brand:
- Vishay
Subtotal (1 box of 500 units)*
£710.00
(exc. VAT)
£850.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,500 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £1.42 | £710.00 |
*price indicative
- RS Stock No.:
- 260-8653
- Mfr. Part No.:
- MAL222551011E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 5F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 10mm | |
| Lead Diameter | 0.6mm | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Terminal Type | Radial | |
| Leakage Current | 25μA | |
| Equivalent Series Resistance ESR | 65mΩ | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | IEC 60062, RoHS, UL 810A | |
| Height | 22mm | |
| Series | 225 EDLC-R | |
| Tolerance | -20 to 50 % | |
| Capacitor Family | Pseudocapacitor | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 5F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Automotive Standard AEC-Q200 | ||
Diameter 10mm | ||
Lead Diameter 0.6mm | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Terminal Type Radial | ||
Leakage Current 25μA | ||
Equivalent Series Resistance ESR 65mΩ | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals IEC 60062, RoHS, UL 810A | ||
Height 22mm | ||
Series 225 EDLC-R | ||
Tolerance -20 to 50 % | ||
Capacitor Family Pseudocapacitor | ||
- COO (Country of Origin):
- AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.
Available in through-hole (radial) version
Useful life 2000 h at 85 °C
Rapid charge and discharge
Maintenance-free, no service necessary
AEC-Q200 qualified
Related links
- Vishay 5 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 10 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 40 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 35 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
