Vishay 25 F Supercapacitor -20 to 50 % Tolerance, 225 EDLC-R 2.7V dc, Through Hole
- RS Stock No.:
- 260-8652
- Distrelec Article No.:
- 301-67-502
- Mfr. Part No.:
- MAL222551006E3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.57
(exc. VAT)
£4.28
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,606 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 19 | £3.57 |
| 20 - 49 | £3.23 |
| 50 - 99 | £2.92 |
| 100 + | £2.59 |
*price indicative
- RS Stock No.:
- 260-8652
- Distrelec Article No.:
- 301-67-502
- Mfr. Part No.:
- MAL222551006E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Supercapacitor | |
| Capacitance | 25F | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Polarity | Polar | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 16mm | |
| Lead Diameter | 0.8mm | |
| Terminal Type | Radial | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 75μA | |
| Minimum Operating Temperature | -45°C | |
| Equivalent Series Resistance ESR | 29mΩ | |
| Lifetime | 2000 h | |
| Maximum Operating Temperature | 85°C | |
| Height | 27mm | |
| Standards/Approvals | IEC 60062, UL 810A, RoHS | |
| Series | 225 EDLC-R | |
| Tolerance | -20 to 50 % | |
| Capacitor Family | Pseudocapacitor | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Supercapacitor | ||
Capacitance 25F | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Polarity Polar | ||
Automotive Standard AEC-Q200 | ||
Diameter 16mm | ||
Lead Diameter 0.8mm | ||
Terminal Type Radial | ||
Lead Pitch 7.5mm | ||
Leakage Current 75μA | ||
Minimum Operating Temperature -45°C | ||
Equivalent Series Resistance ESR 29mΩ | ||
Lifetime 2000 h | ||
Maximum Operating Temperature 85°C | ||
Height 27mm | ||
Standards/Approvals IEC 60062, UL 810A, RoHS | ||
Series 225 EDLC-R | ||
Tolerance -20 to 50 % | ||
Capacitor Family Pseudocapacitor | ||
- COO (Country of Origin):
- AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.
Available in through-hole (radial) version
Useful life 2000 h at 85 °C
Rapid charge and discharge
Maintenance-free, no service necessary
AEC-Q200 qualified
Related links
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 5 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 10 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 40 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 35 F Supercapacitor -20 to 50 % Tolerance Through Hole
