KEMET 2.2 μF Supercapacitor -20 to 80 % Tolerance, Supercap FG 5.5V dc, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 box of 90 units)*

£371.88

(exc. VAT)

£446.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 90 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
90 - 90£4.132£371.88
180 - 180£3.967£357.03
270 +£3.801£342.09

*price indicative

RS Stock No.:
173-5051
Mfr. Part No.:
FG0H225ZF
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Supercapacitor

Capacitance

2.2μF

Voltage

5.5V dc

Mount Type

Through Hole

Packaging

Box

Diameter

21.5mm

Automotive Standard

No

Terminal Type

Radial

Lead Pitch

7.62mm

Minimum Operating Temperature

-25°C

Pin Count

2

Equivalent Series Resistance ESR

35Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

Supercap FG

Depth

19mm

Tolerance

-20 to 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
TH

Supercap FG


KEMET FG series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as

embedded microprocessor systems with flash memory.

Features


Rectangular case

Wide range of temperature from −25°C to +70°C

Maintenance free

Highly reliable against liquid leakage

Leads can be transverse mounted

Aluminium (EDLC) Super Capacitors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy