KEMET 1 F Supercapacitor -20 to 80 % Tolerance, Supercap FG 5.5V dc, Through Hole
- RS Stock No.:
- 173-4189
- Mfr. Part No.:
- FGH0H105ZF
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 90 units)*
£256.50
(exc. VAT)
£307.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 90 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 90 - 90 | £2.85 | £256.50 |
| 180 + | £2.708 | £243.72 |
*price indicative
- RS Stock No.:
- 173-4189
- Mfr. Part No.:
- FGH0H105ZF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Box | |
| Diameter | 21.5mm | |
| Automotive Standard | No | |
| Lead Pitch | 7.62mm | |
| Terminal Type | Radial | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 65Ω | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 9.5mm | |
| Standards/Approvals | RoHS | |
| Series | Supercap FG | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Box | ||
Diameter 21.5mm | ||
Automotive Standard No | ||
Lead Pitch 7.62mm | ||
Terminal Type Radial | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 65Ω | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 9.5mm | ||
Standards/Approvals RoHS | ||
Series Supercap FG | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
Supercap FG
KEMET FG series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as
embedded microprocessor systems with flash memory.
Features
Rectangular case
Wide range of temperature from −25°C to +70°C
Maintenance free
Highly reliable against liquid leakage
Leads can be transverse mounted
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 4.7 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 2.2 μF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
