KEMET 4.7 F Supercapacitor -20 to 80 % Tolerance, Supercap FG 5.5V dc, Through Hole
- RS Stock No.:
- 135-5831
- Mfr. Part No.:
- FG0H475ZF
- Brand:
- KEMET
Subtotal (1 bag of 50 units)*
£429.85
(exc. VAT)
£515.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 20 November 2026
- Plus 50 unit(s) shipping from 21 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £8.597 | £429.85 |
*price indicative
- RS Stock No.:
- 135-5831
- Mfr. Part No.:
- FG0H475ZF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Diameter | 28.5mm | |
| Automotive Standard | No | |
| Terminal Type | Radial | |
| Lead Pitch | 10.16mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 35Ω | |
| Maximum Operating Temperature | 85°C | |
| Depth | 22mm | |
| Series | Supercap FG | |
| Standards/Approvals | RoHS | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Polar | ||
Diameter 28.5mm | ||
Automotive Standard No | ||
Terminal Type Radial | ||
Lead Pitch 10.16mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 35Ω | ||
Maximum Operating Temperature 85°C | ||
Depth 22mm | ||
Series Supercap FG | ||
Standards/Approvals RoHS | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
Supercap FG
KEMET FG series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as
embedded microprocessor systems with flash memory.
Features
Rectangular case
Wide range of temperature from −25°C to +70°C
Maintenance free
Highly reliable against liquid leakage
Leads can be transverse mounted
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 4.7 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 2.2 μF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
