Panasonic 0.68F Supercapacitor -20 → +80% Tolerance, RF 5.5V dc, Through Hole

Stock information currently inaccessible
RS Stock No.:
109-4094
Mfr. Part No.:
EECRF0H684
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

0.68F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Diameter

21.5mm

Height

9.5mm

Dimensions

21.5 (Dia.) x 9.5mm

Lead Pitch

5mm

Equivalent Series Resistance

20Ω

Lifetime

2000h

Series

RF

Tolerance

-20 → +80%

Lead Diameter

0.5mm

Capacitor Family

Electric Double Layer

Product Diameter

21.5mm

Lead Spacing

5 mm

Terminal Type

Through Hole

Depth

9.5mm

Dielectric Material Family

Electrical Double Layer

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy