TE Connectivity FC22 Series Microfused Silicon Piezoresistive Load Cell, 0 lb, Compression Measure, 22.6 kg, 3kΩ

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£136.53

(exc. VAT)

£163.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£136.53
5 - 9£126.98
10 +£116.05

*price indicative

Packaging Options:
RS Stock No.:
893-7395
Mfr. Part No.:
FC2231-0000-0050-L
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Force Measured

Compression

Product Type

Load Cell

Series

FC22

Gauge Resistance

3kΩ

Sensor Type

Microfused Silicon Piezoresistive

Terminal Type

Wire

Maximum DC Voltage

5.25V dc

Housing Material

Plastic

Width

16.8mm

Gauge Length

26mm

Minimum Operating Temperature

-40°C

Maximum Force/Load Measurement

22.6kg

Minimum Force/Load Measurement

0lb

Maximum Operating Temperature

85°C

Depth

34mm

Standards/Approvals

IEC55022 Class A, IEC61000-4-3, RoHS Compliant, CE, IEC61000-4-2

TE Connectivity FC22 Series Compression Load Cells


TE Connectivity’s MEAS FC22 series consists of robust load cells that act as medium compression force sensors. Thermally compensated for changes in zero and span regarding temperatures, FC22 load cells offer normalised zero and span for interchangeability. Utilising Microfused™ technology and removing the need for age-sensitive epoxies, the FC22 load cells have an essentially unlimited life cycle expectancy, superior resolution and high over-range capabilities when operated at low strains.

Suitable applications for these loads cells include variable force control, pumps, medical infusion pumps, load and compression sensing, contact sensing, robotics end-effectors, exercise machines, weighing and household appliances.

Interchangeable

Compact size

Unlimited cycle life expectancy

High level of reliability

Fast response time

Reverse polarity protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy