TE Connectivity FS20 Series Load Cell, 0 g, Compression Measure, 1.5 kg, 5Ω

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
893-7225
Mfr. Part No.:
FS2050-0000-1500-G
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Load Cell

Force Measured

Compression

Gauge Resistance

Series

FS20

Terminal Type

PCB Terminal

Maximum DC Voltage

12V dc

Housing Material

Stainless Steel

Width

4.1mm

Minimum Force/Load Measurement

0g

Maximum Force/Load Measurement

1.5kg

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, IEC55022 Class A, IEC61000-4-2 (4 KV/4 KV (Air/Contact)), IEC61000-4-3 (3 V/m), CE

Depth

4.1mm

Length

25.1mm

TE Connectivity FS20 Series Low Force Compression Load Cells


TE Connectivity's MEAS FS20 series consists of robust load cells that act as low compression force sensors. Thermally compensated for changes in zero and span regarding temperatures, FS20 load cells offer normalised zero and span for interchangeability. Utilising Microfused™ technology and removing the need for age-sensitive epoxies, the FS20 load cells have an essentially unlimited life cycle expectancy, superior resolution and high over-range capabilities when operated at low strains.

Suitable applications for these loads cells include variable force control, pumps, load and compression sensing, contact sensing, robotics end-effectors, weighing and household appliances.

Interchangeable

High level output

Compact size

Unlimited cycle life expectancy

High level of reliability

Fast response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy