TE Connectivity FC22 Series Robust Load Cell, 0 lb, Compression Measure, 4.5 kg

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
207-4681
Mfr. Part No.:
FC2231-0000-0010-L
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Force Measured

Compression

Product Type

Load Cell

Series

FC22

Sensor Type

Robust

Terminal Type

Wire

Maximum DC Voltage

5.25V dc

Housing Material

Plastic

Width

16.8mm

Gauge Length

26mm

Minimum Operating Temperature

-40°C

Maximum Force/Load Measurement

4.5kg

Minimum Force/Load Measurement

0lb

Maximum Operating Temperature

85°C

Depth

34mm

Standards/Approvals

RoHS, EN55032 Class A, IEC61000-4-2, IEC61000-4-3, CE

COO (Country of Origin):
CN
The TE Connectivity FC22 is a medium compression force sensor with high level outputs. It is used in medical infusion pumps, robotics end-effectors, variable force control, load and compression sensing.

Small Size

Low Noise

Robust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy