TE Connectivity FS19 Series Load Cell, 0 g, Compression Measure, 1 kg

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£86.59

(exc. VAT)

£103.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£86.59
5 - 9£84.00
10 +£81.66

*price indicative

RS Stock No.:
201-1655
Mfr. Part No.:
FS1901-0000-1000-G
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Load Cell

Force Measured

Compression

Series

FS19

Terminal Type

Cable

IP Rating

IP43

Maximum DC Voltage

10V dc

Housing Material

Stainless Steel

Width

9.5mm

Minimum Operating Temperature

0°C

Minimum Force/Load Measurement

0g

Maximum Force/Load Measurement

1kg

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Depth

3.45mm

COO (Country of Origin):
CN
The TE force load cell is based on microfused sensor technology derived from demanding aerospace and automotive applications which employs micro-machined piezo resistive strain gages fused with high temperature glass to a high performance stainless steel force measuring flexure.

Small size

High sensitivity

High overload

Low deflection

Long life

Low cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy