3M 371 Series Terminal Plug, 4-Way, 20AWG, 26 AWG Wire, 3A IDC

Bulk discount available

Subtotal (1 unit)*

£2.16

(exc. VAT)

£2.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.16
10 - 24£2.07
25 - 49£1.98
50 +£1.86

*price indicative

RS Stock No.:
287-0512
Mfr. Part No.:
7000007423
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Terminal Plug

Number of Ways

4

Current

3A

Wire Size

20, 26AWG

Mount Type

Cable

Material

Thermoplastic

Contact Material

Copper Alloy

Pitch

2mm

Voltage

32V

Series

371

Colour

Black

Termination Type

IDC

Minimum Operating Temperature

-20°C

Gender

Male

Maximum Operating Temperature

85°C

Hazardous Area Certification

NO

Standards/Approvals

RoHS

Contact Plating

Gold

The 3M mini-clamp plug serves as a standard connector for various small devices such as sensors, LEDs, and switches. It features easy, quick, and reliable Insulation Displacement Technology (IDC) termination using standard pliers. This connector offers significant time and labour savings, with only 10 seconds needed to terminate 4 wires, making it an efficient choice for various connection applications.

High number of mating cycles

Compact design saves space

Enables easy field termination

Related links