RS PRO 400 ml Red Gloss Spray Paint

Bulk discount available

Subtotal (1 unit)*

£8.72

(exc. VAT)

£10.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 279 unit(s) ready to ship
  • Plus 648 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5£8.72
6 - 14£8.35
15 +£8.16

*price indicative

RS Stock No.:
764-3049
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spray Paint

Colour

Red

Finish

Gloss

Base Material

Acrylic

Coverage

1.5m²

Standards/Approvals

EN 136, EN 14387, EN 374, CE

Package Size

400 ml

Trade Name

RS Pro Red Gloss Spray Paint

RS PRO 400ml Red Gloss Spray Paint


Put away your paintbrush and tray and turn to this spray paint to cover large areas quickly, evenly and smoothly. This red gloss spray paint is fast-drying and environmentally friendly.

The 400 ml can is easy-to-use and can be held in one hand. Press the nozzle of the pressurised canister to release a fine mist for even coverage and to provide a blemish-free finish. It adheres well to bare metal, is resistant to chemicals and water, and has anti-corrosion qualities. This red acrylic-based gloss paint can also be used on plastic items that have previously been primed. It provides excellent hardness and high opacity.

Use this handy spray paint in manufacturing, at home, or for workshop repairs. For best results, apply several light coats. As it's part of the RS PRO range, you can be assured that this product has been tested for quality and consistent performance.

Features and Benefits


• Acrylic-based red gloss spray paint

• Excellent coverage and flow

• Dries fully within 24 hours

• Adheres to bare metal

• Suitable for both indoor and outdoor use

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links