TE Connectivity Tap Wire Splice Connector, Blue, Insulated, Tin 17 → 13 AWG
- RS Stock No.:
- 795-6499
- Mfr. Part No.:
- 626437-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 795-6499
- Mfr. Part No.:
- 626437-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Tap | |
| Wire Size | 17 → 13 AWG | |
| Overall Length | 17.5mm | |
| Insulation | Insulated | |
| Colour | Blue | |
| Insulation Material | Glass Filled Nylon | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Tap | ||
Wire Size 17 → 13 AWG | ||
Overall Length 17.5mm | ||
Insulation Insulated | ||
Colour Blue | ||
Insulation Material Glass Filled Nylon | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- BR
