TE Connectivity, PLASTI-GRIP Butt Wire Splice Connector, Blue, Insulated, Tin 16 AWG

Subtotal (1 pack of 50 units)*

£13.65

(exc. VAT)

£16.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,550 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.273£13.65

*price indicative

Packaging Options:
RS Stock No.:
795-6297
Mfr. Part No.:
2-34071-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Product Type

Wire Splice Connector

Overall Length

27.05mm

Minimum Wire Size AWG

16AWG

Diameter

4.32mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Colour

Blue

Insulation Material

Vinyl

Series

PLASTI-GRIP

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

RoHS

COO (Country of Origin):
US

TE Connectivity PLASTI-GRIP Butt Splice Wire Crimp Terminals


PLASTI-GRIP closed barrel butt splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP butt splice crimp connectors is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

TE Connectivity Plasti-Grip Terminals


Related links