TE Connectivity, Solistrand Parallel Splice Connector, Uninsulated, Tin 2 AWG
- RS Stock No.:
- 795-2181
- Distrelec Article No.:
- 304-47-359
- Mfr. Part No.:
- 35187
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£22.18
(exc. VAT)
£26.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 150 unit(s) shipping from 09 November 2026
- Plus 1,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £2.218 | £22.18 |
| 50 - 240 | £2.106 | £21.06 |
| 250 - 740 | £1.911 | £19.11 |
| 750 + | £1.861 | £18.61 |
*price indicative
- RS Stock No.:
- 795-2181
- Distrelec Article No.:
- 304-47-359
- Mfr. Part No.:
- 35187
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Parallel | |
| Product Type | Splice Connector | |
| Overall Length | 16.26mm | |
| Diameter | 13.69mm | |
| Minimum Wire Size AWG | 2AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 2AWG | |
| Series | Solistrand | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Parallel | ||
Product Type Splice Connector | ||
Overall Length 16.26mm | ||
Diameter 13.69mm | ||
Minimum Wire Size AWG 2AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 2AWG | ||
Series Solistrand | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND Closed Barrel Parallel Splices
SOLISTRAND closed barrel parallel splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel parallel splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND parallel splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping
TE Connectivity SOLISTRAND Terminals and Splices
Note
For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159
Related links
- TE Connectivity Uninsulated, Tin 16 AWG
- TE Connectivity Uninsulated, Tin 3/0 AWG
- TE Connectivity Uninsulated, Tin 10 AWG
- TE Connectivity Uninsulated, Tin 4/0 AWG
- TE Connectivity Uninsulated, Tin 8 AWG
- TE Connectivity Uninsulated, Tin 11 AWG
- TE Connectivity Uninsulated, Tin 4 AWG
- TE Connectivity Uninsulated, Tin 16 AWG
