TE Connectivity, PIDG Knife Disconnect Splice Connector, Yellow, Insulated, Tin 10 AWG

Subtotal (1 pack of 5 units)*

£18.57

(exc. VAT)

£22.285

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 185 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£3.714£18.57

*price indicative

Packaging Options:
RS Stock No.:
795-1964
Mfr. Part No.:
35762
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Knife Disconnect

Product Type

Splice Connector

Overall Length

32mm

Diameter

7.137mm

Minimum Wire Size AWG

12AWG

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Colour

Yellow

Insulation Material

Nylon

Series

PIDG

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

RoHS

TE Connectivity PIDG Knife Disconnect Wire Crimp Terminal


PIDG knife disconnect wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG knife disconnect wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.4 mm²

Blue 1.25 - 2.50 mm²

Yellow 3 - 6 mm²

TE Connectivity PIDG Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy