TE Connectivity, Plasti-Grip Parallel Splice Connector, Blue, Insulated, Tin 16 → 14 AWG

Stock information currently inaccessible
RS Stock No.:
795-1961
Mfr. Part No.:
34133
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Parallel

Wire Size

16 → 14 AWG

Overall Length

19.3mm

Diameter

3.56mm

Insulation

Insulated

Colour

Blue

Insulation Material

Vinyl

Series

Plasti-Grip

Contact Material

Copper

Contact Plating

Tin

Priced to Clear

Yes

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy