TE Connectivity, Solistrand Strap Butt Splice Connector, Uninsulated, Tin 16 AWG
- RS Stock No.:
- 795-1813
- Mfr. Part No.:
- 322459
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£28.20
(exc. VAT)
£33.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.564 | £28.20 |
*price indicative
- RS Stock No.:
- 795-1813
- Mfr. Part No.:
- 322459
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Strap Butt | |
| Overall Length | 15.01mm | |
| Diameter | 4.06mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Uninsulated | |
| Series | Solistrand | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.84mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Strap Butt | ||
Overall Length 15.01mm | ||
Diameter 4.06mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Uninsulated | ||
Series Solistrand | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.84mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND Closed Barrel Strap Butt Splices
SOLISTRAND closed barrel strap butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel strap butt splices are MADE from fine grade high conductivity copper and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping
TE Connectivity SOLISTRAND Terminals and Splices
Note
For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159
Related links
- TE Connectivity Uninsulated, Tin 16 AWG
- TE Connectivity Blue Tin 16 AWG
- TE Connectivity Uninsulated, Tin 26 AWG
- TE Connectivity Uninsulated, Tin 10 AWG
- TE Connectivity Grey Tin 24 AWG
- TE Connectivity Uninsulated, Tin 16 AWG
- TE Connectivity Uninsulated, Gold over Nickel 26 AWG
- TE Connectivity Uninsulated, Tin 16 AWG
