TE Connectivity Tap Splice Connector, Red, Insulated, Tin 20 → 18 AWG
- RS Stock No.:
- 731-2947
- Mfr. Part No.:
- 53440-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£4.76
(exc. VAT)
£5.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9,085 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.952 | £4.76 |
*price indicative
- RS Stock No.:
- 731-2947
- Mfr. Part No.:
- 53440-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Splice Type | Tap | |
Wire Size | 20 → 18 AWG | |
Overall Length | 17.45mm | |
Diameter | 12.29mm | |
Insulation | Insulated | |
Colour | Red | |
Insulation Material | Glass Filled Nylon | |
Contact Material | Brass | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Splice Type Tap | ||
Wire Size 20 → 18 AWG | ||
Overall Length 17.45mm | ||
Diameter 12.29mm | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material Glass Filled Nylon | ||
Contact Material Brass | ||
Contact Plating Tin | ||
TE Connectivity ELECTRO-TAP Splices
ELECTRO-TAP splices offer an economic method of joining branch or tap wire to solid or stranded for wire ranges 0.5mm - 6.0mm² using insulation displacement self-stripping contacts. These ELECTRO-TAP splice connectors have colour coded nylon housings which double lock when closed. Please see additional data table for insulation diameter and tap wire range.
Can be applied using standard pliers
Related links
- TE Connectivity Tap Splice Connector Insulated, Tin 20 → 18 AWG
- TE Connectivity Tap Splice Connector Insulated, Tin 20 → 18.5 AWG
- TE Connectivity Red Tin 20 → 18 AWG
- RS PRO Tap Splice Connector Insulated, Tin 20 → 18 AWG
- RS PRO T-Tap Splice Connector Insulated, Tin 20 → 18 AWG
- TE Connectivity Tap Splice Connector Insulated, Tin 17 → 13 AWG
- TE Connectivity Tap Splice Connector Insulated, Tin 24 → 22 AWG
- TE Connectivity Tap Splice Connector Insulated, Tin 11 → 10 AWG