TE Connectivity, DuraSeal Butt Splice Connector, Red, Insulated, Tin 10 AWG
- RS Stock No.:
- 680-3076
- Mfr. Part No.:
- 967398-000
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£36.00
(exc. VAT)
£43.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 350 unit(s) shipping from 16 June 2026
- Plus 20,150 unit(s) shipping from 23 June 2026
- Plus 9,000 unit(s) shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.72 | £36.00 |
| 250 + | £0.583 | £29.15 |
*price indicative
- RS Stock No.:
- 680-3076
- Mfr. Part No.:
- 967398-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Minimum Wire Size AWG | 26AWG | |
| Diameter | 3.7mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | DuraSeal | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Minimum Wire Size AWG 26AWG | ||
Diameter 3.7mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Colour Red | ||
Insulation Material Nylon | ||
Series DuraSeal | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Splices
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
• The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important
• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².
Approvals
UL Listed
