TE Connectivity, PIDG Knife Disconnect Wire Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
- RS Stock No.:
- 669-2355
- Mfr. Part No.:
- 320566
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 669-2355
- Mfr. Part No.:
- 320566
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Knife Disconnect | |
| Wire Size | 16 → 14 AWG | |
| Overall Length | 22.3mm | |
| Insulation | Insulated | |
| Colour | Blue | |
| Insulation Material | Nylon | |
| Series | PIDG | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.031in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Knife Disconnect | ||
Wire Size 16 → 14 AWG | ||
Overall Length 22.3mm | ||
Insulation Insulated | ||
Colour Blue | ||
Insulation Material Nylon | ||
Series PIDG | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.031in | ||
