TE Connectivity, 32448 Knife Disconnect Wire Splice Connector, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 669-2346
- Distrelec Article No.:
- 304-47-288
- Mfr. Part No.:
- 32448
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£68.65
(exc. VAT)
£82.375
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 950 unit(s) ready to ship
- Plus 650 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £2.746 | £68.65 |
*price indicative
- RS Stock No.:
- 669-2346
- Distrelec Article No.:
- 304-47-288
- Mfr. Part No.:
- 32448
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Knife Disconnect | |
| Product Type | Wire Splice Connector | |
| Overall Length | 22.3mm | |
| Diameter | 3.56mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Colour | Blue | |
| Series | 32448 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Knife Disconnect | ||
Product Type Wire Splice Connector | ||
Overall Length 22.3mm | ||
Diameter 3.56mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Colour Blue | ||
Series 32448 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity PIDG Knife Disconnect Wire Crimp Terminal
PIDG knife disconnect wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG knife disconnect wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.4 mm²
Blue 1.25 - 2.50 mm²
Yellow 3 - 6 mm²
