TE Connectivity, Solistrand Strap Butt Splice Connector, Uninsulated, Tin 26 AWG
- RS Stock No.:
- 669-1908
- Distrelec Article No.:
- 304-47-218
- Mfr. Part No.:
- 321198
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£20.40
(exc. VAT)
£24.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
- Plus 800 unit(s) ready to ship from another location
- Plus 1,800 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.204 | £20.40 |
| 500 + | £0.176 | £17.60 |
*price indicative
- RS Stock No.:
- 669-1908
- Distrelec Article No.:
- 304-47-218
- Mfr. Part No.:
- 321198
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Strap Butt | |
| Overall Length | 9.78mm | |
| Minimum Wire Size AWG | 26AWG | |
| Diameter | 2.08mm | |
| Maximum Wire Size AWG | 26AWG | |
| Insulation | Uninsulated | |
| Series | Solistrand | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.46mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Strap Butt | ||
Overall Length 9.78mm | ||
Minimum Wire Size AWG 26AWG | ||
Diameter 2.08mm | ||
Maximum Wire Size AWG 26AWG | ||
Insulation Uninsulated | ||
Series Solistrand | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.46mm | ||
Standards/Approvals RoHS | ||
TE Connectivity SOLISTRAND Closed Barrel Strap Butt Splices
SOLISTRAND closed barrel strap butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel strap butt splices are MADE from fine grade high conductivity copper and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping
TE Connectivity SOLISTRAND Terminals and Splices
Note
For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159
Related links
- TE Connectivity Uninsulated, Tin 26 AWG
- TE Connectivity Uninsulated, Tin 16 AWG
- TE Connectivity Uninsulated, Tin 10 AWG
- TE Connectivity Uninsulated, Gold over Nickel 26 AWG
- TE Connectivity Grey Tin 24 AWG
- TE Connectivity Blue Tin 16 AWG
- TE Connectivity Uninsulated, Tin 22/15 AWG
- TE Connectivity Uninsulated, Tin 4 AWG
