TE Connectivity, Solistrand Butt Wire Splice Connector, Grey, Uninsulated, Tin 6 AWG
- RS Stock No.:
- 669-1879P
- Mfr. Part No.:
- 34322
- Brand:
- TE Connectivity
Subtotal 50 units (supplied in a bag)*
£57.55
(exc. VAT)
£69.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 800 unit(s) ready to ship
- Plus 2,000 unit(s) shipping from 29 October 2026
- Plus 2,000 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 + | £1.151 |
*price indicative
- RS Stock No.:
- 669-1879P
- Mfr. Part No.:
- 34322
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Wire Splice Connector | |
| Overall Length | 25.78mm | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Series | Solistrand | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Wire Splice Connector | ||
Overall Length 25.78mm | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 6AWG | ||
Insulation Uninsulated | ||
Colour Grey | ||
Series Solistrand | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.45mm | ||
Standards/Approvals RoHS | ||
TE Connectivity SOLISTRAND Standard Closed Barrel Butt Splices
SOLISTRAND standard closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND standard closed barrel butt splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND butt splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping
TE Connectivity SOLISTRAND Terminals and Splices
Note
For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159
