TE Connectivity, SPLICE Pigtail Splice Connector, Grey, Uninsulated 1500 AWG
- RS Stock No.:
- 241-1350
- Mfr. Part No.:
- 63130-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 50 units)*
£3.60
(exc. VAT)
£4.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,100 unit(s) ready to ship
- Plus 600 unit(s) ready to ship from another location
- Plus 70,650 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.072 | £3.60 |
| 250 - 450 | £0.068 | £3.40 |
| 500 - 950 | £0.062 | £3.10 |
| 1000 + | £0.058 | £2.90 |
*price indicative
- RS Stock No.:
- 241-1350
- Mfr. Part No.:
- 63130-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Pigtail | |
| Product Type | Splice Connector | |
| Overall Length | 8.26mm | |
| Minimum Wire Size AWG | 18.5AWG | |
| Maximum Wire Size AWG | 1500AWG | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Series | SPLICE | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Thickness | 0.51mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Pigtail | ||
Product Type Splice Connector | ||
Overall Length 8.26mm | ||
Minimum Wire Size AWG 18.5AWG | ||
Maximum Wire Size AWG 1500AWG | ||
Insulation Uninsulated | ||
Colour Grey | ||
Series SPLICE | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Thickness 0.51mm | ||
Standards/Approvals REACH, RoHS | ||
The TE Connectivity splice connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.
EU RoHS complaint
EU ELV complaint
Related links
- TE Connectivity Grey, Uninsulated 1500 AWG
- TE Connectivity Grey, Uninsulated 18.5 AWG
- TE Connectivity Brass, Uninsulated
- TE Connectivity Black Tin 15 AWG
- TE Connectivity Black, Uninsulated 15 AWG
- TE Connectivity Black Tin 13.5 AWG
- TE Connectivity Black, Uninsulated 13.5 AWG
- TE Connectivity Black, Uninsulated 10 AWG
