TE Connectivity, SPLICE Pigtail Splice Connector, Grey, Uninsulated 1500 AWG
- RS Stock No.:
- 241-1349
- Distrelec Article No.:
- 304-55-822
- Mfr. Part No.:
- 63130-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 7500 units)*
£322.50
(exc. VAT)
£390.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 67,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7500 + | £0.043 | £322.50 |
*price indicative
- RS Stock No.:
- 241-1349
- Distrelec Article No.:
- 304-55-822
- Mfr. Part No.:
- 63130-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Pigtail | |
| Overall Length | 8.26mm | |
| Minimum Wire Size AWG | 18.5AWG | |
| Maximum Wire Size AWG | 1500AWG | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Series | SPLICE | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Thickness | 0.51mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Pigtail | ||
Overall Length 8.26mm | ||
Minimum Wire Size AWG 18.5AWG | ||
Maximum Wire Size AWG 1500AWG | ||
Insulation Uninsulated | ||
Colour Grey | ||
Series SPLICE | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Thickness 0.51mm | ||
Standards/Approvals REACH, RoHS | ||
The TE Connectivity splice connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.
EU RoHS complaint
EU ELV complaint
Related links
- TE Connectivity Grey, Uninsulated 1500 AWG
- TE Connectivity Grey, Uninsulated 18.5 AWG
- TE Connectivity Brass, Uninsulated
- TE Connectivity Black Tin 15 AWG
- TE Connectivity Black, Uninsulated 15 AWG
- TE Connectivity Black Tin 13.5 AWG
- TE Connectivity Black, Uninsulated 13.5 AWG
- TE Connectivity Black, Uninsulated 10 AWG
