TE Connectivity, 2213600-7 Wire Splice Splice Connector, Yellow, Insulated, Tin 14 AWG
- RS Stock No.:
- 210-7253
- Mfr. Part No.:
- 2213600-7
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£8.25
(exc. VAT)
£9.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 195 unit(s) shipping from 17 July 2026
- Plus 1,210 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.65 | £8.25 |
| 50 - 245 | £1.624 | £8.12 |
| 250 - 495 | £1.492 | £7.46 |
| 500 + | £1.304 | £6.52 |
*price indicative
- RS Stock No.:
- 210-7253
- Mfr. Part No.:
- 2213600-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Wire Splice | |
| Overall Length | 48mm | |
| Minimum Wire Size AWG | 12AWG | |
| Diameter | 12.8mm | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Series | 2213600-7 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Wire Splice | ||
Overall Length 48mm | ||
Minimum Wire Size AWG 12AWG | ||
Diameter 12.8mm | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Colour Yellow | ||
Series 2213600-7 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The TE Connectivity splice connectors suitable for larger wire sizes ranges from 12 AWG to 18 AWG or 4mm2 to 2.5mm2. All Splice connectors allow for push button termination using a common pair of pliers.
IP20, IPX5, IPX7 and IPX8 rating
-40°C and 105°C operating range
Related links
- TE Connectivity Yellow Tin 14 AWG
- TE Connectivity Butt Wire Splice Connector Insulated, Tin 10 AWG
- Ideal Industries Blue Tin 14 AWG
- RS PRO Tap Wire Splice Connector Insulated, Tin 14 AWG
- TE Connectivity Blue Tin 14 AWG
- WAGO Yellow Copper 12 AWG
- TE Connectivity Clear Insulated, Tin 14 AWG
- TE Connectivity Clear Tin 14 AWG
