TE Connectivity, 34320 Parallel Splice Connector, Grey, Uninsulated, Tin 4 AWG
- RS Stock No.:
- 190-4050
- Mfr. Part No.:
- 34320
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£2,001.86
(exc. VAT)
£2,402.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £2,001.86 | £1.001 |
*price indicative
- RS Stock No.:
- 190-4050
- Mfr. Part No.:
- 34320
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Parallel | |
| Product Type | Splice Connector | |
| Overall Length | 13.49mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Series | 34320 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.85mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Parallel | ||
Product Type Splice Connector | ||
Overall Length 13.49mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 4AWG | ||
Insulation Uninsulated | ||
Colour Grey | ||
Series 34320 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.85mm | ||
Standards/Approvals RoHS | ||
TE Connectivity SOLISTRAND Closed Barrel Parallel Splices
SOLISTRAND closed barrel parallel splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel parallel splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND parallel splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping
TE Connectivity SOLISTRAND Terminals and Splices
Note
For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159
