TE Connectivity, 32446 Knife Disconnect Splice Connector, Red, Insulated, Tin 16 AWG
- RS Stock No.:
- 190-4027
- Mfr. Part No.:
- 32446
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
£483.40
(exc. VAT)
£580.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 1 | £483.40 | £0.483 |
| 2 + | £439.89 | £0.44 |
*price indicative
- RS Stock No.:
- 190-4027
- Mfr. Part No.:
- 32446
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Knife Disconnect | |
| Product Type | Splice Connector | |
| Overall Length | 22.3mm | |
| Diameter | 3.56mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | 32446 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Knife Disconnect | ||
Product Type Splice Connector | ||
Overall Length 22.3mm | ||
Diameter 3.56mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Colour Red | ||
Insulation Material Nylon | ||
Series 32446 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
TE Connectivity PIDG Knife Disconnect Wire Crimp Terminal
PIDG knife disconnect wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG knife disconnect wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.4 mm²
Blue 1.25 - 2.50 mm²
Yellow 3 - 6 mm²
