TE Connectivity Butt Splice Connector, Red, Insulated 26 → 20 AWG
- RS Stock No.:
- 173-4038
- Mfr. Part No.:
- D-436-36-COLD
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-4038
- Mfr. Part No.:
- D-436-36-COLD
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Splice Type | Butt | |
Wire Size | 26 → 20 AWG | |
Overall Length | 36.8mm | |
Insulation | Insulated | |
Colour | Red | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Wire Size 26 → 20 AWG | ||
Overall Length 36.8mm | ||
Insulation Insulated | ||
Colour Red | ||
- COO (Country of Origin):
- MX
TE Connectivity Cold Applied In-Line Splices
Cold applied in-line splices that require no heating for installation and provide environmental sealing against moisture using a flame retardant silicone based gel sealing system and electrical isolation using a polymer outer layer. The crimp barrels of these splices are made from tin plated copper and the transparent polyvinylidene fluoride insulation sleeves have a colour coded end cap at either end. These cold applied in-line splices provide protection and sealing on all conventional MIL spec and commercial wire insulation systems.
Stock number 782-4755 is for use with a wire range of 26, 24, 22 and 20 AWG and has red colour coded caps at either end
Stock number 782-4768 is for use with a wire range of 18 to16 AWG and has blue colour coded caps at either end
Stock number 782-4759 is for use with a wire range of 14 to12 AWG and has yellow colour coded caps at either end
Stock number 782-4755 is for use with a wire range of 26, 24, 22 and 20 AWG and has red colour coded caps at either end
Stock number 782-4768 is for use with a wire range of 18 to16 AWG and has blue colour coded caps at either end
Stock number 782-4759 is for use with a wire range of 14 to12 AWG and has yellow colour coded caps at either end
Note
An AD-1381 or approved M22520/44-01 crimp tool must be used for proper installation of these devices.
Standards
Meets or exceeds the following: SAE-AMS-DTL-23053/8 (Insulation sleeve), SAE-AS81824/12
Under qualification for SAE AS81824 and AS81824/12
Under qualification for SAE AS81824 and AS81824/12
Splices