TE Connectivity, MiniSeal Butt Splice Connector, Blue, Insulated 16 → 20 AWG

Stock information currently inaccessible
RS Stock No.:
173-4036
Mfr. Part No.:
D-200-83
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

TE Connectivity D-200 MiniSeal Crimp Splices


D-200 MiniSeal immersion resistant crimp splices with a nickel plating for use in high temperature applications of up to 200°C. These D-2100 MiniSeal splices have heat-shrinkable transparent blue radiation cross-linked modified fluoropolymer insulation sleeves for environmental protection and strain relief, meltable thermoplastic rings and nickel plated (SAE AMS-QQ-N-290) copper alloy (101 or 102 per ASTM B75) splice barrels. Suitable applications for these D-200 MiniSeal splices include aerospace and defence applications and for protecting and sealing RCW and BMS13-60 nickel-plated wires.

Stock number 782-4831 is for use with a wire range of 26-20 AWG and is colour coded red

Stock number 782-4822 is for use with a wire range of 20-16 AWG and is colour coded blue

Stock number 782-4828 is for use with a wire range of 16-12 AWG and is colour coded yellow

For suitable crimp tool see stock number 444-5693

Splices


Standards

Specification Control Document D-200-82/-83/-84
Met or exceeded the following requirements successfully: SAE-AMS-DTL-23053/13 (applies only to insulation sleeve), SAE-AS81824/1 (modified for 200˚C applications)
Under qualification for EN 3373-014

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy