TE Connectivity Closed End Splice Connector, Yellow, Insulated, Tin 22 → 10 AWG
- RS Stock No.:
- 165-0584
- Mfr. Part No.:
- 34308
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-0584
- Mfr. Part No.:
- 34308
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Splice Type | Closed End | |
| Minimum Wire Size mm² | 2.62mm² | |
| Wire Size | 22 → 10 AWG | |
| Maximum Wire Size mm² | 6.64mm² | |
| Overall Length | 24.77mm | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Insulation Material | PVC | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Closed End | ||
Minimum Wire Size mm² 2.62mm² | ||
Wire Size 22 → 10 AWG | ||
Maximum Wire Size mm² 6.64mm² | ||
Overall Length 24.77mm | ||
Insulation Insulated | ||
Colour Yellow | ||
Insulation Material PVC | ||
Contact Material Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- US