TE Connectivity, STRATO-THERM Parallel Splice Connector, Uninsulated 10 AWG
- RS Stock No.:
- 164-8616
- Distrelec Article No.:
- 304-47-258
- Mfr. Part No.:
- 323672
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£908.00
(exc. VAT)
£1,089.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £1.816 | £908.00 |
*price indicative
- RS Stock No.:
- 164-8616
- Distrelec Article No.:
- 304-47-258
- Mfr. Part No.:
- 323672
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Parallel | |
| Overall Length | 8.46mm | |
| Minimum Wire Size AWG | 12AWG | |
| Diameter | 3.28mm | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Uninsulated | |
| Series | STRATO-THERM | |
| Contact Material | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Parallel | ||
Overall Length 8.46mm | ||
Minimum Wire Size AWG 12AWG | ||
Diameter 3.28mm | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Uninsulated | ||
Series STRATO-THERM | ||
Contact Material Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND STRATO-THERM High Temperature Parallel Splices
SOLISTRAND STRATO-THERM high temperature parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature parallel splice crimp terminals are made from solid nickel and are designed to terminate sold and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM parallel splice crimp terminals is 649°C (1200°F).
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
Related links
- TE Connectivity Uninsulated 10 AWG
- TE Connectivity Uninsulated, Nickel 14 AWG
- TE Connectivity Uninsulated 10 AWG
- TE Connectivity Uninsulated, Nickel 10 AWG
- TE Connectivity Uninsulated 16 AWG
- TE Connectivity Uninsulated 16 AWG
- TE Connectivity Uninsulated, Nickel 14 AWG
- TE Connectivity Uninsulated, Nickel 16 AWG
