TE Connectivity, 328 Spare Wire Cap Splice Connector, Yellow, Insulated, Tin 10 AWG
- RS Stock No.:
- 164-7776
- Mfr. Part No.:
- 328309
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£910.26
(exc. VAT)
£1,092.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £910.26 | £0.91 |
*price indicative
- RS Stock No.:
- 164-7776
- Mfr. Part No.:
- 328309
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Spare Wire Cap | |
| Overall Length | 12.14mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 3.43mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Yellow | |
| Series | 328 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Spare Wire Cap | ||
Overall Length 12.14mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 3.43mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Colour Yellow | ||
Series 328 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
TE Connectivity PIDG Wire Caps
PIDG wire caps for use with either stripped or unstripped wire ends. These PIDG wire caps consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve:
Blue (stripped end wire caps - stock numbers 710-5332 and 719-6155): 1.25 - 2 mm2 wire range
Yellow (stripped end wire caps - stock number 710-5345): 3 - 6 mm2 wire range
Red (stripped end wire caps - stock number 710-5348): 0.3 - 0.9 mm2 wire range
Blue (unstripped end wire caps - stock number 710-5335): 3.05 - 3.68 mm2 insulation diameter
Yellow (unstripped end wire caps - stock number 718-7454): 3.81 - 5.59 mm2 insulation diameter
Red (unstripped end wire caps - stock number 710-5339): 2.03 - 2.92 mm2 insulation diameter
Transparent (unstripped end wire caps - stock number 710-5341): 1.22 - 1.91 mm2 insulation diameter
For use with stripped or unstripped wire
Copper body with nylon insulation
