TE Connectivity, Solistrand Strap Butt Splice Connector, Uninsulated, Tin 16 AWG

Subtotal (1 box of 1000 units)*

£345.79

(exc. VAT)

£414.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£345.79£0.346

*price indicative

RS Stock No.:
164-4768
Mfr. Part No.:
322459
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Splice Type

Strap Butt

Overall Length

15.01mm

Minimum Wire Size AWG

16AWG

Diameter

4.06mm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Series

Solistrand

Contact Material

Copper

Contact Plating

Tin

Thickness

0.84mm

Standards/Approvals

RoHS

COO (Country of Origin):
US

TE Connectivity SOLISTRAND Closed Barrel Strap Butt Splices


SOLISTRAND closed barrel strap butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel strap butt splices are MADE from fine grade high conductivity copper and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices


Note

For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy