TE Connectivity, 735410 Tap Splice Connector, Red, Insulated, Tin 18 AWG

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-4243
Mfr. Part No.:
735410
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Tap

Product Type

Splice Connector

Overall Length

17.5mm

Minimum Wire Size AWG

20AWG

Diameter

12.5mm

Maximum Wire Size AWG

18AWG

Insulation

Insulated

Colour

Red

Insulation Material

Glass Filled Nylon

Series

735410

Contact Material

Brass

Contact Plating

Tin

Standards/Approvals

RoHS

TE Connectivity ELECTRO-TAP Splices


ELECTRO-TAP splices offer an economic method of joining branch or tap wire to solid or stranded for wire ranges 0.5mm - 6.0mm² using insulation displacement self-stripping contacts. These ELECTRO-TAP splice connectors have colour coded nylon housings which double lock when closed. Please see additional data table for insulation diameter and tap wire range.

Can be applied using standard pliers

Related links