TE Connectivity Parallel Wire Splice Connector, Tin 6 AWG
- RS Stock No.:
- 164-2640
- Mfr. Part No.:
- 52746
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-2640
- Mfr. Part No.:
- 52746
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Parallel | |
| Wire Size | 6 AWG | |
| Overall Length | 11.68mm | |
| Insulation | Uninsulated | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Parallel | ||
Wire Size 6 AWG | ||
Overall Length 11.68mm | ||
Insulation Uninsulated | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
