TE Connectivity, PIDG Step Down Butt Adapter Splice Connector, Blue, Uninsulated, Tin 12 → 10 AWG, 16 →
- RS Stock No.:
- 164-2242
- Mfr. Part No.:
- 327637
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£275.50
(exc. VAT)
£330.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.551 | £275.50 |
*price indicative
- RS Stock No.:
- 164-2242
- Mfr. Part No.:
- 327637
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Step Down Butt Adapter | |
| Wire Size | 12 → 10 AWG, 16 → 14 AWG | |
| Overall Length | 14.27mm | |
| Diameter | 5.46mm | |
| Insulation | Uninsulated | |
| Colour | Blue | |
| Series | PIDG | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.015in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Step Down Butt Adapter | ||
Wire Size 12 → 10 AWG, 16 → 14 AWG | ||
Overall Length 14.27mm | ||
Diameter 5.46mm | ||
Insulation Uninsulated | ||
Colour Blue | ||
Series PIDG | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.015in | ||
