TE Connectivity, STRATO-THERM Butt Splice Connector, Uninsulated, Nickel 14 AWG
- RS Stock No.:
- 163-8701
- Mfr. Part No.:
- 323796
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£539.25
(exc. VAT)
£647.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £539.25 | £0.539 |
*price indicative
- RS Stock No.:
- 163-8701
- Mfr. Part No.:
- 323796
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 14.68mm | |
| Diameter | 3.58mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Uninsulated | |
| Series | STRATO-THERM | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Thickness | 0.79mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 14.68mm | ||
Diameter 3.58mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Uninsulated | ||
Series STRATO-THERM | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Thickness 0.79mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Standard Butt Splices
SOLISTRAND STRATO-THERM standard type heat resistant butt splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant butt splice crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM heat resistant standard butt splice crimp terminals is 343°C (650°F).
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
Related links
- TE Connectivity Uninsulated, Nickel 14 AWG
- TE Connectivity Uninsulated, Nickel 14 AWG
- TE Connectivity Uninsulated, Nickel 16 AWG
- TE Connectivity Uninsulated, Nickel 10 AWG
- TE Connectivity Uninsulated, Nickel 16 AWG
- TE Connectivity Uninsulated 16 AWG
- TE Connectivity Uninsulated 10 AWG
- TE Connectivity Uninsulated, Nickel 16 AWG
