TE Connectivity, Solistrand Butt Splice Connector, Uninsulated, Tin 8 AWG
- RS Stock No.:
- 163-8444
- Mfr. Part No.:
- 36906
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 100 units)*
£103.40
(exc. VAT)
£124.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | £1.034 | £103.40 |
| 200 - 400 | £0.967 | £96.70 |
| 500 + | £0.941 | £94.10 |
*price indicative
- RS Stock No.:
- 163-8444
- Mfr. Part No.:
- 36906
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 21.01mm | |
| Diameter | 7.52mm | |
| Maximum Wire Size AWG | 8AWG | |
| Insulation | Uninsulated | |
| Series | Solistrand | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.22mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 21.01mm | ||
Diameter 7.52mm | ||
Maximum Wire Size AWG 8AWG | ||
Insulation Uninsulated | ||
Series Solistrand | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.22mm | ||
Standards/Approvals RoHS | ||
TE Connectivity SOLISTRAND Sight Hole Closed Barrel Butt Splices
SOLISTRAND sight hole closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND sight hole closed barrel butt splices are MADE from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND sight hole butt splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping
TE Connectivity SOLISTRAND Terminals and Splices
Note
For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159
Approvals
BS4G178 / UL listed / CSA certified
