TE Connectivity, Solistrand Parallel Splice Connector, Uninsulated, Tin 3 AWG

Subtotal (1 box of 50 units)*

£225.25

(exc. VAT)

£270.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£4.505£225.25

*price indicative

RS Stock No.:
161-8633
Mfr. Part No.:
36909
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Parallel

Product Type

Splice Connector

Overall Length

19.02mm

Diameter

19.69mm

Insulation

Uninsulated

Maximum Wire Size AWG

3AWG

Series

Solistrand

Contact Material

Copper

Contact Plating

Tin

Thickness

2.39mm

Standards/Approvals

RoHS

COO (Country of Origin):
US

TE Connectivity SOLISTRAND Closed Barrel Parallel Splices


SOLISTRAND closed barrel parallel splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel parallel splices are MADE from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND parallel splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices


Note

For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159

Related links