TE Connectivity, Solistrand Strap Butt Splice Connector, Uninsulated, Tin 26 AWG

Subtotal (1 box of 1000 units)*

£159.61

(exc. VAT)

£191.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +£159.61£0.16

*price indicative

RS Stock No.:
161-3999
Mfr. Part No.:
321198
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Strap Butt

Product Type

Splice Connector

Overall Length

9.78mm

Diameter

2.08mm

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

26AWG

Insulation

Uninsulated

Series

Solistrand

Contact Material

Copper

Contact Plating

Tin

Thickness

0.46mm

Standards/Approvals

RoHS

TE Connectivity SOLISTRAND Closed Barrel Strap Butt Splices


SOLISTRAND closed barrel strap butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel strap butt splices are MADE from fine grade high conductivity copper and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices


Note

For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159

Related links