TE Connectivity, D-436 Splice Connector, Insulated, Tin 20 → 16 AWG
- RS Stock No.:
- 136-4675
- Mfr. Part No.:
- D-436-37
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 136-4675
- Mfr. Part No.:
- D-436-37
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Minimum Wire Size mm² | 0.53mm² | |
| Wire Size | 20 → 16 AWG | |
| Maximum Wire Size mm² | 1.34mm² | |
| Overall Length | 27.94mm | |
| Minimum Wire Size AWG | 20AWG | |
| Diameter | 2.79mm | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Insulation Material | PVDF | |
| Series | D-436 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Minimum Wire Size mm² 0.53mm² | ||
Wire Size 20 → 16 AWG | ||
Maximum Wire Size mm² 1.34mm² | ||
Overall Length 27.94mm | ||
Minimum Wire Size AWG 20AWG | ||
Diameter 2.79mm | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Insulation Material PVDF | ||
Series D-436 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- MX
