TE Connectivity, DuraSeal Butt Splice Connector, Red, Insulated, Tin 10 AWG

Subtotal (1 box of 1000 units)*

£553.67

(exc. VAT)

£664.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£553.67£0.554

*price indicative

RS Stock No.:
136-1900
Mfr. Part No.:
967398-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Product Type

Splice Connector

Minimum Wire Size AWG

26AWG

Diameter

3.7mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Colour

Red

Insulation Material

Nylon

Series

DuraSeal

Contact Material

Copper

Termination Type

Crimp

Contact Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
MX

Splices


Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

Duraseal Heatshrinkable


TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

• The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important

• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².

Approvals

UL Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy